reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE M1P :: Arctic Alpine M1 passive


Arctic Alpine M1 passiv

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Passive
  • Implementation
    • AMD
    • AM1
    • Intel
    • No
  • Weights
    • Weight
    • 0.246 kg

Fanless computer = expensive? Not with ARCTIC!

High-performance passive cooling
The cooling performance of the Alpine M1 passive is more than sufficient to keep any AM1 CPU at the ideal temperature and provides totally passive cooling for even the most power-hungry APUs.

Absolute silence
People who like silence will love the Alpine M1 passive. It is completely maintenance-free and provides a cost-effective solution for a completely silent PC.

Details:
  • Type: passive heat sink

  • Dimensions (WxHxD): 77x70x77 mm

  • Fan: N/A

  • Weight: 246 g

  • Connection: N/A

  • Base: AM1




Manufacturer : ARCTIC
Factory number : ACALP00005A
Package weight : 0.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Passive
  • Implementation
    • AMD
    • AM1
    • Intel
    • No
  • Weights
    • Weight
    • 0.246 kg