Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE M1A :: Arctic Alpine M1 active


Arctic Alpine M1

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • AM1
    • Intel
    • No
    • Rotation speed
    • 750 RPM
    • Noise
    • 0.1 Sone
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.03
  • Measures
    • Fan
    • 80 mm
  • Weights
    • Weight
    • 0.172 kg
Ultra-silent AM1 CPU cooler

Do you like it quiet? Out with the standard cooler, in with the Alpine M1!

Cooling performance with plenty in reserve
The cooling performance of the Alpine M1 is more than sufficient to keep any AM1 CPU at the ideal temperature and ensures that even the most power-hungry APUs are cooled efficiently.

Ultra-silent
An 80 mm low-speed fan provides the desired air flow and pressure without causing any noticeable noise. Even at full load, this never exceeds 0.1 sone.

Maximum service life
The low fan speed not only reduces noise levels to a minimum, but also produces excellent wear protection for a significantly longer service life.

Details:
  • Type: Top-blow cooler
  • Dimensions (WxHxD): 80x41x80 mm
  • Fan: 80x80x15 mm, 750 rpm, 0.1 sone
  • Weight: 172 g
  • Connection: 3-pin
  • Base: AM1



Manufacturer : ARCTIC
Factory number : ACALP00006A
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • AM1
    • Intel
    • No
    • Rotation speed
    • 750 RPM
    • Noise
    • 0.1 Sone
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Operating voltage
    • 12 V
    • Current
    • 0.03
  • Measures
    • Fan
    • 80 mm
  • Weights
    • Weight
    • 0.172 kg