Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 64PRO :: Arctic Alpine 64 Pro


Arctic Alpine 64 Pro Rev. 2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • FM2+, FM1, AM3+, AM3, AM2+, AM2, 939, AM4
    • Intel
    • No
    • Rotation speed
    • 500 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM

CPU cooler for AMD socket FM1, AM3+, AM3, AM2+, AM2 and 939

Key features:
• Ultra-quiet fans with patented fan mount. The slowly rotating 92-mm fan reduces the volume of the cooler to an absolute minimum. The patented fan mount absorbs the typical humming of 92-mm fans effectively and makes it one of the quietest fans in this class. Patent No 203 07 981 U1 (Germany), Patent No 10/834 232 (USA). In addition, the fluid dynamic bearing ensures that the mechanical bearing is always lubricated, giving the cooler a long, quiet operating life.
• Voltage transformer cooling including fresh air is drawn from above into the cooler. The air heats up and is blown downwards. This ensures that both the voltage transformer and the chipset get some of the draught and are also cooled.
• Patented vibration damping: The four rubber mounts that secure the fan to the radiator act as vibration damping so that the vibrations of the fan are not transferred to the cooler.
• Easy installation: The cooler is easily fitted in no time.
• Long working life: The fluid dynamic bearings offer a unique MTTF of 400,000 hours at an operating temperature of 40°C. That’s why we offer a six-year warranty.

Technical data:
• Fan: 92mm
• Overall dimensions: 113(W) x 101(D) x 91.7(H) mm
• Fan speed: 500 - 2000 rpm (incl. PWM control)
• Bearing: Fluid dynamic bearing
• Power consumption: 0.17 Amp.
• Air flow: 36.7 CFM / 62.2 m/h
• Weight: 428 g
• Cooling capacity: max. 90 watts
• Thermal compound: Pre-applied MX-2 paste
• Service life: MTTF at 40°C: 400,000 h
• Suitable for socket: AMD AM3, AM2+, AM2, 939



Manufacturer : ARCTIC
Factory number : UCACO-A64D2-GBA01
Package weight : 0.453 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • FM2+, FM1, AM3+, AM3, AM2+, AM2, 939, AM4
    • Intel
    • No
    • Rotation speed
    • 500 - 2000 RPM
  • Interfaces
    • Connection
    • 4-pin PWM