Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 64 GT :: Arctic Alpine 64 GT CPU cooler


Arctic Alpine 64 GT Rev.2

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1, AM4
    • Intel
    • No
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 24.6 CFM
    • Noise
    • 0.3 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 41 m³/h
    • Fan
    • 80 mm
    • Dimension over all
    • 100 X 84 x 64,5 mm
  • Weights
    • Weight
    • 0.295 kg

Value for money, extremely quiet AMD CPU cooler

Alpine 64 GT is a low-cost, extremely quiet cooling solution that is suitable for system integrators.

Can be used with:
• AMD Socket AM3, AM2+, AM2, 939, 754
• Up to 70 watts

Main characteristics
• Ultra-silent 80-mm fan with silent fan impeller
• Optimised cooler design
• Patented fan mount eliminates humming noises
• Pre-applied MX-2 high-performance thermal compound
• Fluid dynamic bearing
• Easy installation
• 6-year warranty

Excellent balance of price and performance
In contrast to other low-budget coolers, quality components are used in the low-cost Alpine 64 GT, which make it a quiet and powerful cooler.

The pre-applied high-performance grease MX-2, optimised cooling block and the 80-mm fans provide good cooling performance.
The Alpine 64 GT is extremely quiet, at only 0.3 sone volume, compared to standard coolers at 0.8 sone.
The fan is PWM regulated to guarantee an optimal volume for the price.
The silent fan impeller means the fan is always really quiet.



Manufacturer : ARCTIC
Factory number : UCACO-P1600-GBA01
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • AMD
    • Assembly
    • Top-blow cooler
  • Implementation
    • AMD
    • 754, 939, AM2, AM2+, AM3, AM3+, FM1, AM4
    • Intel
    • No
    • Rotation speed
    • 500 - 2000 RPM
    • Air flow
    • 24.6 CFM
    • Noise
    • 0.3 Sone
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Ventilation system performance
    • 41 m³/h
    • Fan
    • 80 mm
    • Dimension over all
    • 100 X 84 x 64,5 mm
  • Weights
    • Weight
    • 0.295 kg