Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 11PSV :: Arctic Alpine 11 passive


Arctic Alpine 11 passiv

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Passive
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1151, 1155, 1156
  • Weights
    • Weight
    • 0.527 kg

Fanless computer = expensive? Not with ARCTIC!

High-performance passive cooling
The Alpine 11 passive comes without any fan but still has enough power to cool Intel CPUs up to 47 W.


Enables completely fanless systems
Do you want to build a quiet PC system at an affordable price? No problem with the Alpine 11 passive! It provides a cost-effective solution for a completely fanless PC.
Thanks to passive cooling, no dust is released, so the cooler can be used for years without maintenance.
The preapplied MX-2 thermal compound ensures a fast and clean installation.

Details:
  • Type: passive heat sink

  • Dimensions (WxHxD): 95x69x95 mm

  • Fan: N/A

  • Weight: 527 g

  • Connection: N/A

  • Base: 1150, 1151, 1155, 1156




Manufacturer : ARCTIC
Factory number : ACALP00011A
Package weight : 0.577 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
    • Assembly
    • Passive
  • Implementation
    • AMD
    • No
    • Intel
    • 1150, 1151, 1155, 1156
  • Weights
    • Weight
    • 0.527 kg