Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC ALPINE 11PLUS :: Arctic Alpine 11 Plus


Arctic Alpine 11 Plus

  • Product Description
  • Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 600 - 2000 RPM
    • Noise
    • 0.4 Sone
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.45 kg
  • Electrical values
    • Current
    • 0.24

The Alpine 11 PLUS gives you an excellent price-performance ratio when replacing your standard cooler. The Alpine 11 Plus has an improved cooling performance at a lower noise level. Its 92-mm PWM fan cools the CPU to the required temperature. In addition, the Alpine 11 PLUS comes with pre-applied Arctic MX-4 thermal compound and it also has a transport safe push-pin mounting system for fast installation and maximum ease of use.

Efficient cooling performance
The maximum cooling capacity of the Alpine 11 PLUS is 100 watts. The optimally designed heat sink discharges the heat efficiently. The Alpine 11 PLUS offers far more powerful cooling than standard coolers and is much quieter.

Ultra-quiet
Driven by a 92-mm PWM fan, the Alpine 11 PLUS is whisper-quiet (0.4 sone) even at full power. The speed is controlled intelligently by the PWM signal so the fan always runs optimally (with optimal low-noise). This is based on the actual level of CPU cooling required.

Details:
• Type: Top-blow cooler
• Dimensions (WXHXD): 98x70x95mm
• Fan: 92x92x32 mm, 600-2000 rpm
• Weight: 450g
• Connection: 4-pin PWM
• Socket: 775, 1155, 1156



Manufacturer : ARCTIC
Factory number : UCACO-AP11301-BUA01
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPU cooler
    • Technology
    • Intel®
  • Implementation
    • AMD
    • No
    • Intel
    • 775, 1155, 1156, 1150
    • Rotation speed
    • 600 - 2000 RPM
    • Noise
    • 0.4 Sone
  • Measures
    • Fan
    • 92 mm
  • Weights
    • Weight
    • 0.45 kg
  • Electrical values
    • Current
    • 0.24
Datasheet/manual