Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAM 375 12V :: Miniature fan unit, 12 volt DC

Item-No.: LAM 375 12V
€26,40
Category of goods: 1 = discountable

LAM 3 75 12V

  • Product Description
  • Technical information
  • General
    • Model
    • Miniature fan units
    • Technology
    • Powerful axial fan motor
    • Noise
    • 46 dB
    • Temperatur max.
    • -20 ... +60
    • Colour
    • Anodized in natural colours
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 3.3 W
  • Measures
    • Ventilation system performance
    • 24 m³/h
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 25 mm
  • Implementation
    • Rotation speed
    • 13000 RPM
    • Mounting
    • Assmebly of components on all sides
  • Weights
    • Weight
    • 50 g

Miniature fan unit, 12 volt DC
Compact design, homogeneous heat distribution, component assembly possible on all sides
Powerful axial fan motor

Unit dimensions: 30x30x75 mm
Fan: MFB 30 A 12
Power: 0.75
rpm: 9000
d(B)A:: 23
m³/h: 4.8



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10038728
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Model
    • Miniature fan units
    • Technology
    • Powerful axial fan motor
    • Noise
    • 46 dB
    • Temperatur max.
    • -20 ... +60
    • Colour
    • Anodized in natural colours
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 3.3 W
  • Measures
    • Ventilation system performance
    • 24 m³/h
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 25 mm
  • Implementation
    • Rotation speed
    • 13000 RPM
    • Mounting
    • Assmebly of components on all sides
  • Weights
    • Weight
    • 50 g
Datasheet/manual