Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 6250 12V :: Hollow-fin fan unit, 12-volt DC

Item-No.: LA 6250 12V
€71,70
Category of goods: 1 = discountable

LA 6 250 12V

  • Product Description
  • Technical information
  • General
    • Model
    • Hollow rib fan unit
    • Type
    • ebm-papst, mounted on ball bearings
    • Technology
    • Compact design
    • Design
    • With axial fan, pre-chamber
    • Noise
    • 41 dB
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Anodized in natural colours
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 2.9 W
  • Measures
    • Ventilation system performance
    • 56 m³/h
    • Length
    • 74 mm
    • Width
    • 62 mm
    • Height
    • 250 mm
  • Implementation
    • Rotation speed
    • 6800 RPM
    • Mounting
    • Semiconductor mounting surface
  • Weights
    • Weight
    • 66 g

Hollow-fin fan unit, 12-volt DC
Optimised hollow fin geometry; effective heat dissipation; compact design; machine-polished semi-conductor mounting surface
(LAV types with additional pre-chamber)

Unit dimensions: 74x62x250 mm
Fan: Papst 612 NHH-118
Power: 2.9
rpm: 6800
d(B)A:: 41
m³/h: 56



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10038554
Package weight : 1.481 kg
RoHS : conform
Technical information
  • General
    • Model
    • Hollow rib fan unit
    • Type
    • ebm-papst, mounted on ball bearings
    • Technology
    • Compact design
    • Design
    • With axial fan, pre-chamber
    • Noise
    • 41 dB
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Anodized in natural colours
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 2.9 W
  • Measures
    • Ventilation system performance
    • 56 m³/h
    • Length
    • 74 mm
    • Width
    • 62 mm
    • Height
    • 250 mm
  • Implementation
    • Rotation speed
    • 6800 RPM
    • Mounting
    • Semiconductor mounting surface
  • Weights
    • Weight
    • 66 g
Datasheet/manual