Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKZ 12,5-100 :: Serrated lock washers, 12.5mm, 100 pcs.

Item-No.: SKZ 12,5-100
€5,15
Category of goods: 1 = discountable

SKZ 12,5-100

  • Product Description
  • Technical information
  • General
    • Type
    • Serrated lock washers
    • Design
    • External teeth
    • Material
    • Hardened steel, blue galvanized
  • Measures
    • Øinternal
    • 12.5 mm
  • Electrical values
    • Approval
    • DIN 6798
  • Packaging
    • Packaging
    • Pack of 100

Serrated lock washers

Blue galvanized hardened steel, DIN 6798, outer serrations

Internal hole diameter: 12.5 mm
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31844/0
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serrated lock washers
    • Design
    • External teeth
    • Material
    • Hardened steel, blue galvanized
  • Measures
    • Øinternal
    • 12.5 mm
  • Electrical values
    • Approval
    • DIN 6798
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual