Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT COMMANDER FT :: Commander FT - Touchscreen Fan Controller


Commander FT, 5.25" Multifunktionsdisplay

  • Product Description
  • Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 5 fans
  • Specials
    • Specification
    • 0 V - 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
The Commander FT is Thermaltake’s first-ever touchscreen fan controller, allowing you to monitor and control the fan speed and system temperature of five fans at one time! The expansive 5.5” touchscreen—one of the largest available—makes interacting with it easy, and the auto, manual, performance, and silent operating modes give you comprehensive control of fan cooling performance. All you need is an empty 5.25” driver bay and you’re ready to go.

Dimension 148 x 88 x 42 mm
Form Factor 5.25” Driver Bay
Material Steel, Plastic
Weight 300g
Fan Channels : 5
Channel Wattage : 10W
Combined Wattage : 50W
Speed Range : 0 – 9990 RPM
Screen Size : 5.5 Inches
Type : Touch Screen
Main Function : Fan Controller
Temperature Sensor : 1
Temperature Range : 0 - 90 ?
Display Unit : Fahrenheit (°F) / Celsius (°C)
Connector Fan : 3-Pin or 4-Pin
Power : 4-Pin Molex
Accessories M3 Screws x 4 ; Sensor tape x 1
Product Part No. AC-010-B51NAN-A1



Manufacturer : THERMALTAKE
Factory number : AC-010-B51NAN-A1
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan control
    • Design
    • Up to 5 fans
  • Specials
    • Specification
    • 0 V - 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual