Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE MP-5U3LCD :: Front panel fan control/card reader


MP-5U3LCD 5.25 MultiFrontpanel

  • Product Description
  • Technical information
  • General
    • Type
    • Fan control/card reader
    • Design
    • Up to 2 fans

This multifunctional panel provides a card reader and other connections, such as 2x USB 3.0, HD audio in/out and 1x eSATA. The integrated fan controller with LCD display enables the user to monitor and control the temperature and speed of 2 fans simultaneously.
More and more motherboards feature 19-pin on-board dual-port USB3.0 connections and the need for front panels with USB3.0 is rising every day. But most similar products have a catch: they are lead from the enclosure to the outside using complicated routes via adapters and slot brackets to connect to the USB3.0 connection on the back of the enclosure. This looks like a makeshift solution and is also inconvenient. In contrast, our solution is more elegant: it is connected directly to the motherboard using a USB 3.0 19-pin plug.

Features:
• All-in-one card reader
• 2x USB 3.0
• 1x eSATA
• 2-channel fan controller with LCD display
• HD/AC97 audio in & out

Details:
• Multifunctional panel 5.25" USB, eSATA, audio, card reader
• 2-channel fan controller with LCD display
• USB 2.0 multi card reader
• Fully compatible with USB 1.1 & USB 2.0
• Supports SM card, T-Flash, MS Select.0, xD, XD(M)Type, XD(H).MS, MS Pro, MS Magic Gate, MS-Pro Magic Gate, HS-MS-Pro Magic Gate, MS-DUO, MS Pro-Duo, MS Pro-Duo PSP, MS Pro-Duo Gaming, HS-MS-Pro Duo, MS-DUO MagicGate, MS Pro-DUO MagicGate, Secure Digital Card, Mini SD, Extreme SD, Extreme III SD, Ultra II SD, CF I, CF II, Extreme CF, Extreme III CF, Ultra II CF, HS CF, Micro Drive An adapter is needed for micro or mini cards.
• 2x USB 3.0 port from motherboard USB 3.0 19-pin dual port
• HD audio/AC97 audio in & out
• 1 x eSATA port
• Supported OS: Windows XP, Windows Vista, Windows 7, Mac OS9.2 or higher/Linux OS 2.4.X or higher



Manufacturer : SEMPRE
Factory number : MP-5U3LCD
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan control/card reader
    • Design
    • Up to 2 fans
Datasheet/manual