Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33328Z :: Switch for switching Chassis Fan


InLine Schalter für Gehäuselüfter

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Design
    • For a fan
  • Specials
    • Specification
    • 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
InLine® switch for switching chassis fan on and off, with 3 pin connector and speed signal

  • Opening size for switch ca. 20x14mm
  • Cable length ca. 2x 25cm



Manufacturer : INLINE
Factory number : 33328Z
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Design
    • For a fan
  • Specials
    • Specification
    • 12 V
  • Interfaces
    • Connection
    • Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual