reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NM-I115X :: Noctua NM-i115x Upgrade-Kit


[NM-i115x] NOCTUA NM-i115x

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting kit
  • Specials
    • Specification
    • LGA1150, LGA1151, LGA1155, LGA1156
Continuing Noctua's tradition of supplying customers with its premium-class SecuFirm2™ mountings free of charge, the NM-i115x kit allows Noctua users to upgrade their coolers to Intel's LGA115x sockets (LGA1150, LGA1151, LGA1155, LGA1156). The NM-i115x set is backwards compatible with most Noctua coolers since 2005* and has been designed to combine outstanding reliability, optimal contact pressure and easy, straightforward installation. Bringing the trusted SecuFirm2™ quality to Intel's LGA115x platform, the NM-i115x is an enthusiast-grade mounting kit that meets the highest demands in safety, performance and ease-of-use.

Trusted SecuFirm2™ Quality
Over the years, SecuFirm2™ has become synonymous with impeccable long-term stability and flawless craftsmanship. Enthusiast users and industry clients alike trust the time-tested quality of Noctua's professional mounting systems.

Perfect Contact Pressure
SecuFirm2™ mounting systems use high-grade coil springs to achieve perfect contact pressure. No guesswork regarding how far to tighten the mounting screws, no risk of damaging the socket with excessive pressure!

Integrated Fastening Brackets
Noctuas SecuFirm2™ systems feature fully integrated fastening brackets with pre-fixed pressure screws and springs, which greatly facilitates the installation process. No fiddling with loose screws and springs!

Tailor made for LGA115x
In order to cut costs, many manufacturers use cross-platform parts for both Intel and AMD, which can cause compatibility issues. Noctua's NM-i115x kit has been tailor-made for LGA115x and strictly complies to the Intel keep-out zones in order to ensure 100% compatibility.

One-piece backplate with fixed struts
The NM-i115x kit features a new, sturdy one-piece backplate with fixed struts that has been specifically designed to facilitate installation on LGA115x sockets. Due to the fixed struts, it's now even easier to align the backplate and to attach it to your mainboard.

Backwards Compatibility
The NM-i115x SecuFirm2™ kit is fully backwards compatible with most Noctua coolers since 2005*, making them safe long-term investments that can be used for several CPU generations.

Socket compatibility
LGA1150, LGA1151, LGA1155, LGA1156



Manufacturer : NOCTUA
Factory number : NM-i115x
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting kit
  • Specials
    • Specification
    • LGA1150, LGA1151, LGA1155, LGA1156