Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SRC7 :: Noctua NA-SRC7, 4-pin Adaptor


[NA-SRC7] NOCTUA NA-SRC7 4-Pin Low-Noise Adaptors

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • Low-Noise
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Connection cable length
    • 0.11 m
The NA-SRC7 is a fan accessory set consisting of three fully sleeved NA-RC7 Low Noise Adaptors (LNA) for Noctua 4-pin PWM fans. Connected between the fan and the power source, the adaptors reduce the running speed and noise emission of the fans. The NA-SRC7 is ideal for slowing down Noctua’s redux edition fans.

Scope of Delivery
3x NA-RC7 Low-Noise Adaptors



Manufacturer : NOCTUA
Factory number : NA-SRC7
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter cable
    • Design
    • Low-Noise
  • Interfaces
    • Connection
    • 4-pin PWM
  • Measures
    • Connection cable length
    • 0.11 m
Datasheet/manual