Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SAV2 :: Noctua NA-SAV2 Anti-Vibration Pads

Item-No.: NO NA-SAV2
Colour:

€5,95




NOCTUA NA-SAV2 Anti-Vibration Mounts

  • Product Description
  • Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Vibration damping
    • Colour
    • Brown
  • Measures
    • Length
    • 61 mm
The NA-SAV2 is a fan accessory set consisting of twenty NA-AV2 Anti-Vibration Mounts for up to five fans. Replacing standard fan screws, the NA-AV2 mounts allow for a convenient, quick and vibration-free installation of fans in standard case fan mounting holes. The double-side design makes the NA-AV2 easier to work with in space restricted environments and thanks to the use of premium grade rubber, these mounts are extra soft and highly tear-proof at the same time. Switching standard fan screws for NA-AV2 mounts can drastically reduce structure-borne noises and makes this set a perfect complement for Noctua’s redux and industrialPPC fans!

Scope of Delivery
20x NA-AV2 Anti-Vibration Mounts



Manufacturer : NOCTUA
Factory number : NA-SAV2
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Vibration damping
    • Colour
    • Brown
  • Measures
    • Length
    • 61 mm