Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NA-SAV2 GB :: Noctua NA-SAV2, Yellow Anti-Vibration Mounts

Item-No.: NO NA-SAV2 GB
Colour:

€6,95




[NA-SAV2.yellow] Noctua NA-SAV2 chromax.yellow

  • Product Description
  • Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Vibration damping
    • Colour
    • Yellow
  • Measures
    • Length
    • 61 mm
The NA-SAV2 chromax.yellow is a fan accessory set consisting of 20 yellow NA-AV2 anti-vibration mounts for up to 5 fans. Replacing standard fan screws, the NA-AV2 mounts enable the convenient, quick and vibration-free installation of fans in standard mounting holes for case fans. At the same time, the chromax.yellow edition allows the addition of subtle yellow accents to Noctua’s redux and industrialPPC fans in order to colour-coordinate them with individual build themes.

Vibration-free installation for lower noise emission
Fans installed with standard fan screws can transmit minute vibrations to the PC case, which can lead to annoying resonance noises. Switching standard fan screws for NA-AV2 mounts can drastically reduce these structure-borne noises by effectively decoupling the fan from the PC case.

Double-side design
Compared to conventional single-side anti-vibration mounts, the NA-AV2’s double-side design makes them much easier to work with in space-restricted environments or placements where the fan’s mounting holes are difficult to reach.

Extra soft and highly tear-proof
The use of premium-grade silicone makes the NA-AV2 mounts both extra soft and highly tear-proof, allowing them to combine efficient decoupling with excellent longevity and ease of use.

Compatible with most Noctua and third-party fans
The NA-AV2 mounts are designed to work with most open-flange fans with standard 4.3mm mounting holes. They are compatible with all current Noctua fans (including redux and industrialPPC models) as well as many third-party fans.

chromax.yellow edition
Maximising colour choices, Noctua’s chromax accessories give users the option to colour-customise their fans in order to create PC builds with specific, focused aesthetics. Red, blue, green, yellow, black and white versions make it possible to match today’s most popular build colour schemes.

Scope of Delivery
20x NA-AV2 Anti-Vibration Mounts



Manufacturer : NOCTUA
Factory number : NA-SAV2 chromax.yellow
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan mounting
    • Design
    • Vibration damping
    • Colour
    • Yellow
  • Measures
    • Length
    • 61 mm