Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUEFTERFILTER :: Fan filter 80 x 80 mm


LUEFTERFILTER

  • Product Description
  • Technical information
  • General
    • Type
    • Fan filter
    • Design
    • For 80 mm fan
  • Specials
    • Specification
    • Filter density of 100 ppi
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Depth
    • 2 mm

For PC housing filters to prevent dust penetrating the housing

• Filter density 100 ppi.
• Thickness: approx. 2 mm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan filter
    • Design
    • For 80 mm fan
  • Specials
    • Specification
    • Filter density of 100 ppi
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Depth
    • 2 mm
Datasheet/manual