Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 36212I :: Vibration damping for 120-mm fans


Lüfter Entkopplung, für 120mm Lüfter

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber plate
    • Design
    • Vibration damping
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm

Using anti-vibration aids can significantly reduce irritating vibrations caused by parts such as the enclosure fan. The decoupler is installed between the enclosure and fan.

Included with delivery:
• Decoupler for 120-mm fans



Manufacturer : INLINE
Factory number : 36212I
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber plate
    • Design
    • Vibration damping
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
Datasheet/manual