Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 33372S :: Fan grill with aluminium filter, 140 x 140 mm, black


Lüftergitter, Aluminium Filter, 140x140mm, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 140-mm fans

Details:
• Aluminium fan grill with filter
• Dimensions 140x140 mm
• Suitable for 140-mm fans
• Washable
• Painted black



Manufacturer : INLINE
Factory number : 33372S
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan grill with aluminium filter
    • Design
    • For 140-mm fans
Datasheet/manual