Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FFA-12 :: Fan filter 120 x 120 mm Scythe


Scythe Fan Filter Attachment 120mm

  • Product Description
  • Technical information
  • General
    • Type
    • Fan filter
    • Design
    • For 120 mm fan

The new Scythe fan filter attachment is the ideal dust filter for 120 mm fans. The dust filter prevents dust from being blown into the housing. The air flow is bundled thanks to the dust filter and makes it possible for the fan to cool more effectively. The dust filter can be attached to the fan frames of most fan models or using the supplied screws.

Increase fan power
The Scythe dust filter fan filter attachment optimises the output of air. The air flow generally expands and output is no longer concentrated. The dust filter bundles the air flow and incoming dust remains in the filter.

Easy installation
The dust filter can be clipped to the fan frames of most fan models or screwed on using the supplied screws.

• Compatibility: 120 mm fans
• Total dimensions: 123.5 x 123.5 x 15.5 mm
• Weight: 20 g
• Material: plastic
• Accessories: 4x mounting screws



Manufacturer : SCYTHE
Factory number : FFA-12
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan filter
    • Design
    • For 120 mm fan
Datasheet/manual