Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82429 :: 4-pin, 20-cm Molex extension, plug <> socket


DELOCK 82429

  • Product Description
  • Technical information
  • General
    • Type
    • 4-pin extension
    • Pole number
    • 4-pin
  • Measures
    • Connection cable length
    • 0.2 m

Fan connector cable, 4-pin plug-socket, 0.20 m

This 4-pin cable is used to connect a fan to the motherboard

• Cable length: approx. 0.20m

System requirements
• Motherboard with one free 4-pin port



Manufacturer : DELOCK
Factory number : 82429
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 4-pin extension
    • Pole number
    • 4-pin
  • Measures
    • Connection cable length
    • 0.2 m