0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAPTER 3/3 60CM :: Molex Extension 60cm, plug and jack


ADAPTER 3/3 60CM

  • Product Description
  • Technical information
  • General
    • Type
    • Molex extension
    • Pole number
    • 3-pin
  • Measures
    • Connection cable length
    • 0.6 m
The Molex extension allows the connection of system fans, even in inaccessible mounting places in large tower cases. The speed monitoring is also possible.

Total cable length: about 60cm



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Molex extension
    • Pole number
    • 3-pin
  • Measures
    • Connection cable length
    • 0.6 m
Datasheet/manual