Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAPTER 3/3 30CM :: Molex 30-cm extension cable, male and female connectors


ADAPTER 3/3 30CM

  • Product Description
  • Technical information
  • General
    • Type
    • Molex extension
    • Pole number
    • 3-pin
  • Measures
    • Connection cable length
    • 0.3 m

The Molex extension cable is for connecting system fans, even in inaccessible locations, in a tall tower chassis. Speed monitoring is also possible.

Total cable length: approx. 30 cm



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Molex extension
    • Pole number
    • 3-pin
  • Measures
    • Connection cable length
    • 0.3 m
Datasheet/manual