0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM C1 LITE :: IP Kamera, 1280x 720p, indoor

SAVE22%
Item-No.: FOSCAM C1 LITE
€44,90
€34,95




FOSCAM C1 LITE

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
  • Implementation
    • Viewing angle
    • 115 °
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
  • 720P: 1280x 720p High Resolution
  • Two-way Audio: Hear and talk with Superior mic and speaker
  • Plug and Play: R2P Featur for Easy Remote Access
  • Digital Zoom: Provide Detailed Images
  • Wireless connection : Support Wireless b/g/n Connection 2.4ghz
  • Wilde Angle: 115° Wilde Viewing Angle
  • Motion Detection: Motion Dection Alarm via E-mail and FTP

1.0 Megapixel 720P (1280*720) Display Resolution for Home Security
Equipped with 1.0 megapixel lens, C1 Lite is capable of transmitting streaming video with 1280x720p HD quality, which allows for extremely smooth video transmission with minimal bandwidth consumption. Bring convenience to your life by letting you know your loved ones and personal belongings are away from risks.

Easy to Be Fitted in Any Corner of Your Home with the Rounded Edges and 115°Angle of View
It’s easy for you to mount it on your wall, put it on a table or install it up to the ceiling. It always keeps an eye on what matters most and covers most of irregular rooms with an ultra wide 115°angle of view.

Two-way Audio to Enable Live Communication
The wireless camera supports two-way audio communication in virtue of built-in microphone and speaker.
1. You can hear what's going on near the camera;
2. You can be heard on the camera end via a smartphone.

Motion Detection & Message Push
Automatically detect moving objects and trigger alert. Send alert email to users via APP or FTP sever when danger occurs. Protect your loved ones easily and effectively.

Take Care of Your Loved Ones and Pets During the Day
C1 Lite can help not only in recording videos for the convenience of taking care of your baby and elders during the day when you are out, but also in monitoring your lovely pets to make you worry no more while working outside by viewing videos via APP on your smartphone or web browser.



Manufacturer : FOSCAM
Factory number : C1 LITE
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Resolution
    • 1280 x 720
    • Accessory
    • Incl. power supply
  • Implementation
    • Viewing angle
    • 115 °
    • Microphone
    • Yes
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
Last viewed items: