Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLXP3X3M1021EU :: 3m Extension cable for SONOS (not Play:1) - Black

Item-No.: FLXP3X3M1021EU
Colour:

Cable length:

€16,95




Flexson Verlängerungskabel 3m für Sonos schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Current extension cable
    • Colour
    • Black
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For SONOS PLAY (except for Play:1)
  • Measures
    • Cable length
    • 3 m
  • Designed for SONOS PLAY:3, PLAY:5, PLAYBAR and SUB

  • Increases length of SONOS mains cable 2.9m/9.5ft or 4.9m/16.2ft

  • Ideal for use with Flexson floorstands and/or wall mounts

  • Black and White versions to match your SONOS speaker and cabling

  • Available in two lengths: 1m and 3m


Flexson´s Extension Cables for SONOS allow you to put your SONOS speakers exactly where you want - not just where their power cables will stretch to! Get rid of ugly extension blocks and choose this bespoke, neat solution. Available in 1m and 3m lengths, the Flexson Extension Cables increases the length of the SONOS mains cable to 2.9m/9.5ft (1m Extension Cable) or 4.9m/16.2ft (3m Extension Cable). The Flexson Extension Cables also come in black or white versions, to match SONOS speakers and cabling. The Extension Cables are ideal to use with Flexson floorstands, wall mounts and ceiling mounts. For example, you will have plenty of length to run the power cable neatly through a floorstand and onto the best power socket in the room. This Flexson Extension Cable works with the SONOS PLAY:3, PLAY:5, PLAYBAR and SUB. Flexson Extension Cables with right-angled connectors are also available for the SONOS PLAY:1. Flexson is a British specialist in accessories for SONOS, with more than 75 solutions to help you get more from every SONOS product.



Manufacturer : FLEXSON
Factory number : FLXP3X3M1021EU
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current extension cable
    • Colour
    • Black
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For SONOS PLAY (except for Play:1)
  • Measures
    • Cable length
    • 3 m
Datasheet/manual