Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLXP1035M1011EU :: 0,35m Power cable for SONOS PLAY:1- White (EU)

Item-No.: FLXP1035M1011EU
Colour:

€14,95



Bargain Item!
Limited amount available.

Flexson Anschlusskabel 0,35m für PLAY:1 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable
    • Colour
    • White
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For SONOS PLAY:1
  • Measures
    • Cable length
    • 0.35 m
  • Short Power Cable - bespoke design for SONOS PLAY:1 speaker
  • Only 35cm (13.7in) long – compared to standard SONOS power cable, which is 2m (6ft) long
  • Eliminates ugly cable clutter
  • Ideal for kitchens, tabletops and wall mounting
  • Black and White versions to match your SONOS PLAY:1
  • Flexson Extension Cables also available, along with 75+ other bestselling accessories for SONOS


Flexson’s Short Power Cable for the SONOS PLAY:1 is a perfect solution if your speaker sits or is wall mounted close to a power socket, eliminating messy coils of cable.

The standard SONOS power cable for the PLAY:1 is 2 metres (6ft) long, which can leave a lot of trailing cable if your speaker sits far closer to the mains socket. The Flexson Short Power Cable for the SONOS PLAY:1 is a mere 35cm (13.7in) long, which allows for a far neater solution.

Ideal for kitchens, tabletops and wall mounting, the Flexson Short Power Cable for the SONOS PLAY:1 is a bespoke design for the speaker, complete with right-angled connector. It is available in black or white to match the SONOS PLAY:1, plus there are versions with UK and UK plugs.

If you have the opposite problem – you want more cable length for your speakers – Flexson also sells Extension Cables for the full SONOS speaker range.

British brand, Flexson offers the world’s bestselling accessories for SONOS, with more than 75 solutions to help you get more from every SONOS product.



Manufacturer : FLEXSON
Factory number : FLXP1035M1011EU
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable
    • Colour
    • White
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For SONOS PLAY:1
  • Measures
    • Cable length
    • 0.35 m
Datasheet/manual