0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 175 PROMO :: PROMOTION: Fluke 175 digital multimeter with case


FLUKE-175 EGFID-C25

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • Set with C25 case
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1 bis 600 V CAT IV
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Humidity
    • <90 % rH
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 185 mm
    • Depth
    • 43 mm
  • Specials
    • Operating temperature
    • -10 ... +50 °C
  • Weights
    • Weight
    • 420 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.15%+2) mV
    • DC Voltage
    • 1000 (±0.15%+2) V
    • DC Voltage
    • 1 (±0.15%+2) kV
    • AC Voltage
    • 1000 (±1.0%+3) mV
    • AC Voltage
    • 1000 (±1.0%+3) V
    • AC Voltage
    • 1 (±1.0%+3) kV
    • DC Current
    • 1000 (±1.0%+3) µA
    • DC Current
    • 1000 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 1000 (±1.5%+3) µA
    • AC Current
    • 1000 (±1.5%+3) mA
    • AC Current
    • 10 (±1.5%+3) A
    • Resistor
    • 1000 (±0.9%+1) Ohm
    • Resistor
    • 1000 (±0.9%+1) kOhm
    • Resistor
    • 50 (±0.9%+1) MOhm
    • Capacitance
    • 1000 (±1.2%+2) nF
    • Capacitance
    • 1000 (±1.2%+2) µF
    • Capacitance
    • 10 (±1.2%+2) mF
    • Frequency
    • 1000 (±0.1%±1) Hz
    • Frequency
    • 100 (±0.1%±1) kHz
Promotional offer: Fluke 175 digital multimeter with Fluke C25 case for a special price!

With its high accuracy level, impressive performance features, ease of use, security and reliability, the Fluke 175 sets new standards in the field of universal multimeters.

  • Padded carrying case with zip and inner pocket.
  • True RMS of current and voltage
  • Basic accuracy: 0.1%
  • 6000 digit resolution
  • Manual and automatic range selection
  • Display Hold and Auto Hold
  • Frequency and capacitance measurement
  • Resistance measurement, continuity testing and diode test
  • Min/max/average recording
  • Smoothing mode for more stable readings at varying input signals
  • Easy battery changes without opening the housing
  • Calibration via the front panel on the closed housing
  • Ergonomic housing with integrated holster
  • EN 61010-1 CAT III 1000 V/CAT IV 600 V
  • Measures twice as fast as other multimeters


All of the inputs are protected according to EN61010-1 CAT IV 600 V/CAT III 1000 V. In addition, the measuring instruments have UL, CSA and TÜV approval; the VDE approval is pending.

Included in the delivery
Multimeter
C25 case
Battery (9-V block)
Set of measuring leads
User manual



Manufacturer : FLUKE
Factory number : 4814507
Package weight : 1.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • Set with C25 case
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN 61010-1 bis 600 V CAT IV
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Humidity
    • <90 % rH
    • Hold function
    • Yes
  • Measures
    • Width
    • 90 mm
    • Height
    • 185 mm
    • Depth
    • 43 mm
  • Specials
    • Operating temperature
    • -10 ... +50 °C
  • Weights
    • Weight
    • 420 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.15%+2) mV
    • DC Voltage
    • 1000 (±0.15%+2) V
    • DC Voltage
    • 1 (±0.15%+2) kV
    • AC Voltage
    • 1000 (±1.0%+3) mV
    • AC Voltage
    • 1000 (±1.0%+3) V
    • AC Voltage
    • 1 (±1.0%+3) kV
    • DC Current
    • 1000 (±1.0%+3) µA
    • DC Current
    • 1000 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 1000 (±1.5%+3) µA
    • AC Current
    • 1000 (±1.5%+3) mA
    • AC Current
    • 10 (±1.5%+3) A
    • Resistor
    • 1000 (±0.9%+1) Ohm
    • Resistor
    • 1000 (±0.9%+1) kOhm
    • Resistor
    • 50 (±0.9%+1) MOhm
    • Capacitance
    • 1000 (±1.2%+2) nF
    • Capacitance
    • 1000 (±1.2%+2) µF
    • Capacitance
    • 10 (±1.2%+2) mF
    • Frequency
    • 1000 (±0.1%±1) Hz
    • Frequency
    • 100 (±0.1%±1) kHz
Datasheet/manual