0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR ONE AND PRO :: Thermal Imaging Camera for Android devices, Flir One Pro

SAVE16%
Item-No.: FLIR ONE AND PRO
 €475,99
 €399,99




FLIR ONE AND PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For Android
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Grey/black
    • Model
    • ONE PRO
  • Electrical values
    • Load limit
    • -20 °C ... +400 °C
  • Measures
    • Width
    • 68 mm
    • Height
    • 34 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • USB type C
  • Power supply
    • Low-voltage connection
    • USB Typ C
The FLIR ONE Pro gives you the power to find invisible problems faster than ever!

For Android devices with USB-C

Combining a higher-resolution thermal sensor able to measure temperatures up to 400 °C (752 °F)with powerful measurement tools and report generation capability, the FLIR ONE Pro will work as hard as you do. Its revolutionary VividIR™ image processing lets you see more details and provide your customers with proof that you solved their problem right the first time. The updated design includes the revolutionary OneFit™ adjustable connector to fit your phone, without taking the phone out of its compatible protective case. An improved FLIR ONE app lets you measure multiple temperatures or regions of interest at once and stream to your smartwatch for remote viewing. Whether you’re inspecting electrical panels, looking for HVAC problems, or finding water damage, the new FLIR ONE Pro is a tool no serious professional should be without.

VividIR Image Processing

See It & Solve It - Sharpest Mobile Thermal Imaging Performance Lets You Detect Problems with Precision and Accuracy, then Document Your Fix for the Customer.


  • Most advanced image resolution enhancement detects the thermal details you need to find problems fast
  • With 160 x 120 thermal resolution, FLIR ONE Pro uses FLIR’s highest resolution micro thermal camera and can measure temperatures as high as 400 °C (752 °F)
  • FLIR MSX® embosses visible edges from the 1440 x 1080 HD camera onto thermal imagery to create a sharper, easier to understand picture


OneFit Connector

Leave Your Case On - Adjustable Connector Means You Don’t Have to Choose Between Thermal Vision and Safeguarding Your Device when Using Compatible Protective Cases.


  • Adjust length of USB-C and Lightening connector up to an additional 4 mm
  • Reversible connectors for Android and iOS
  • Secure the FLIR ONE to your mobile device while keeping your phone safe


Hard-working app

Work Like a Pro - Work-Based Features Include Advanced Capabilities for More Professional Problem Solving and Functionality.


  • Use multiple real-time spot meters and regions of interest
  • Access real-time thermal tips and tricks in the FLIR ONE app followed by professional reporting through FLIR Tools
  • See around corners and in awkward spaces by connecting to your Apple Watch or Android smartwatch


Technische Daten:

  • Operating temperature: 0 °C - 35 °C, battery charging 0 °C - 30 °C
  • Certifications: RoHS, CE/FCC, CEC-BC, EN61233
  • Non-operating temperature: -20°C ... +60°C
  • Mechanical shock: Drop from 1,80 m
  • Thermal sensor: Pixel size 12 µm, 8 – 14 µm spectral range
  • Thermal resolution: 160 x 120
  • Visual resolution: 1440 x 1080
  • HFOV/VFOV: 55° ± 1°/43° ± 1°
  • Frame rate: 8,7 Hz
  • Focus: fixed 15 cm - infinite
  • Accuracy: ±3 °C oder ±5 %
  • Thermal sensitivity (MRDT): 150 mK
  • Female USB-C (5 V / 1 A) for charging
  • Connects to smartphones and tablets via USB-C



Manufacturer : FLIR
Factory number : 435-0007-03
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For Android
    • Resolution
    • 160 x 120 Pixel
    • Colour
    • Grey/black
    • Model
    • ONE PRO
  • Electrical values
    • Load limit
    • -20 °C ... +400 °C
  • Measures
    • Width
    • 68 mm
    • Height
    • 34 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • USB type C
  • Power supply
    • Low-voltage connection
    • USB Typ C