Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS3-100 68N :: Film capacitor, 68nF, 100V, RM10

Item-No.: FKS3-100 68N
€0,34
Category of goods: 1 = discountable

FKS3-100 68N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 68 nF
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 5.0 mm
    • Height
    • 11.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • Implementation
    • Series
    • FKS 3
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Special Features
  • Pulse duty construction


Typical Applications
For general DC-applications e.g.
  • Coupling
  • Decoupling



Manufacturer : WIMA
Factory number : FKS3D026803F00JSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 100 V=
    • Voltage AC
    • 63
    • Capacity
    • 68 nF
  • Measures
    • Content spacing
    • 10 mm
    • Length
    • 13.0 mm
    • Width
    • 5.0 mm
    • Height
    • 11.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • Implementation
    • Series
    • FKS 3
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Datasheet/manual