Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS2-400 1,0N :: Wima film capacitor, Rm 5 mm 1.0 nF

Item-No.: FKS2-400 1,0N
€0,15
Category of goods: 1 = discountable

FKS2-400 1,0N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 400 V=
    • Voltage AC
    • 200
    • Capacity
    • 1.0 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 2.5 mm
    • Height
    • 6.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • FKS 2
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor

Wima film capacitor FKS-2 1.0N

Pulse-resistant polyester film capacitor. Low induction and attenuation with high resonance frequency. Back-up and decoupling capacitor.



Manufacturer : WIMA
Factory number : FKS2G011001A00KSSD
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 400 V=
    • Voltage AC
    • 200
    • Capacity
    • 1.0 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 2.5 mm
    • Height
    • 6.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • Implementation
    • Series
    • FKS 2
    • Dielectric
    • PET film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Datasheet/manual