Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP2-630 10N :: Wima film capacitor, Rm 5 mm 10 nF

Item-No.: FKP2-630 10N
€0,26
Category of goods: 1 = discountable

FKP2-630 10N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 250
    • Capacity
    • 10 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 8.5 mm
    • Height
    • 10.0 mm
  • Measuring range
    • Tolerance
    • 2.5 %
  • Implementation
    • Series
    • FKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor

Wima film capacitor FKP-2 10N

Pulse-resistant polypropylene capacitor. Low attenuation and loss with high self-resonance frequency.



Manufacturer : WIMA
Factory number : FKP2J021001L00HSSD
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 630 V=
    • Voltage AC
    • 250
    • Capacity
    • 10 nF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 8.5 mm
    • Height
    • 10.0 mm
  • Measuring range
    • Tolerance
    • 2.5 %
  • Implementation
    • Series
    • FKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Datasheet/manual