Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP2-250 100P :: Film capacitor, 100pF, 250V, RM5

Item-No.: FKP2-250 100P
€0,16
Category of goods: 1 = discountable

FKP2-250 100P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 250 V=
    • Voltage AC
    • 160
    • Capacity
    • 100 pF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 4.5 mm
    • Height
    • 6.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • Implementation
    • Series
    • FKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Special Features
  • Pulse duty construction
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption


Typical Applications
For high frequency applications e.g.
  • Sample and hold
  • Timing
  • LC-Filtering
  • Oscillating circuits
  • Audio equipment



Manufacturer : WIMA
Factory number : FKP2F001001D00JSSD
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 250 V=
    • Voltage AC
    • 160
    • Capacity
    • 100 pF
  • Measures
    • Content spacing
    • 5 mm
    • Length
    • 7.2 mm
    • Width
    • 4.5 mm
    • Height
    • 6.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • Implementation
    • Series
    • FKP 2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metal foil
  • General
    • Type
    • Film capacitor
Datasheet/manual