Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKP1-1250 150N :: PULSE CAPACITOR

Item-No.: FKP1-1250 150N
€1,60
Category of goods: 1 = discountable

FKP1-1250 150N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 1250 V=
    • Voltage AC
    • 600
    • Capacity
    • 150 nF
  • Measures
    • Content spacing
    • 37.5 mm
    • Length
    • 41.5 mm
    • Width
    • 17.0 mm
    • Height
    • 29.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil

Wima film capacitor FKP-1 150N

Pulse-resistant polypropylene capacitor with internal serial connection for the highest power loads. A high-end product with capacitor technology.



Manufacturer : WIMA
Factory number : FKP1R031507E00JSSD
Package weight : 0.0258 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 1250 V=
    • Voltage AC
    • 600
    • Capacity
    • 150 nF
  • Measures
    • Content spacing
    • 37.5 mm
    • Length
    • 41.5 mm
    • Width
    • 17.0 mm
    • Height
    • 29.0 mm
  • Measuring range
    • Tolerance
    • 5 %
  • General
    • Type
    • Pulse capacitor
  • Implementation
    • Series
    • FKP 1
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Aluminium foil
Datasheet/manual