Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IK FKPS 37 :: Inter-cable compression plug with coloured ring


IK FKPS 37

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
    • Technology
    • Water-protected
  • Specials
    • Specification
    • Orange
  • Measures
    • Cable inlet Ø
    • 5.2 mm

Inter-cable F plug (colour orange)

Waterproof plug with internal seal

for INKA 85, SAT MINI 1, 4, 5, MMK 1, 2
AC 85, AC852
For cable
- Max. diameter over dielectric and foil 3.6 mm
- Max. diameter 5.2 mm exterior jacket



Manufacturer : INTERKABEL
Factory number : F-KPS 37
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression
    • Technology
    • Water-protected
  • Specials
    • Specification
    • Orange
  • Measures
    • Cable inlet Ø
    • 5.2 mm
Datasheet/manual