Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAS WATERLOCK :: F plug grommet, to prevent moisture penetration


FAS WATERLOCK

  • Product Description
  • Technical information
  • General
    • Type
    • Moisture protection
    • Design
    • Rubber grommet with gel
    • Type
    • Rubber grommet for F plug
    • Design
    • Protection against moisture
  • Specials
    • Specification
    • High temperature insensitivity
  • Measures
    • Cable inlet Ø
    • 4 ... 7 mm
    • Length
    • 40 mm
    • Ø
    • 25 mm

The FAS water lock protects the F plug from moisture penetration and thus also the port connections from corrosion and signal loss.

• High temperature sensitivity
• Resistant to high temperature fluctuations of -30° C to +60° C
• Easily accessible for repairs and maintenance
• For cables with an external diameter of 4 to 7 mm

Not suitable for quad and octo LNBs!!



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Moisture protection
    • Design
    • Rubber grommet with gel
    • Type
    • Rubber grommet for F plug
    • Design
    • Protection against moisture
  • Specials
    • Specification
    • High temperature insensitivity
  • Measures
    • Cable inlet Ø
    • 4 ... 7 mm
    • Length
    • 40 mm
    • Ø
    • 25 mm
Datasheet/manual