Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAS-K :: Quickfix F plug for screw connection

Item-No.: FAS-K
€0,60
Category of goods: 1 = discountable

FAS-K

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • F-plug
  • Specials
    • Specification
    • Quickfix

Quickfix F plug for screw connection of coaxial cable with
4.5 - 7 mm diameter.



Manufacturer : AXING
Factory number : CFS02000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • F-plug
  • Specials
    • Specification
    • Quickfix
Datasheet/manual