Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 93-48 :: Axing Opti-fix compression connector

Item-No.: CFS 93-48
€0,82
Category of goods: 1 = discountable

CFS 93-48

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression/Opti-fix
  • Specials
    • Specification
    • NITIN-coated (anti-allergenic)
  • Measures
    • Cable inlet Ø
    • 4.8 mm

Axing Opti-fix F connector
• Assembly without special tools
• NITIN-coated (anti-allergenic)
• Can be used for coaxial cable with 4.8 mm dielectric diameter
• For use with the following, for example: Axing SKB 88, 89, 395



Manufacturer : AXING
Factory number : CFS09348
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression/Opti-fix
  • Specials
    • Specification
    • NITIN-coated (anti-allergenic)
  • Measures
    • Cable inlet Ø
    • 4.8 mm
Datasheet/manual