Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 6-01 :: Crimp plug/5 mm


CFS 6-01

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Crimp version
    • Technology
    • Width across flats 11 mm
  • Specials
    • Specification
    • Captive crimped sleeve
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • 5 mm

F connector with crimp connection for cables with 5 mm dielectric diameter

• With captive crimp ferrule
• Surface-treated
• For use with the following, for example: Axing SKB 88, 89, 92, 93, 395
• Width across flats 11 mm



Manufacturer : AXING
Factory number : CFS00601
Package weight : 0.0041 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Crimp version
    • Technology
    • Width across flats 11 mm
  • Specials
    • Specification
    • Captive crimped sleeve
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • 5 mm
Datasheet/manual