Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFS 100-48 :: Axing Quickfix compression connector

Item-No.: CFS 100-48
€3,50
Category of goods: 1 = discountable

CFS 100-48

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression/quick
    • Technology
    • Angled
  • Specials
    • Specification
    • NITIN-coated (anti-allergenic)
  • Measures
    • Cable inlet Ø
    • 4.8 mm

Axing Quickfix F connector
• Design: angled
• NITIN-coated (anti-allergenic)
• Can be used for coaxial cable with 4.8 mm dielectric diameter
• For use with the following, for example: SKB 88, 89, 395



Manufacturer : AXING
Factory number : CFS10048
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • Compression/quick
    • Technology
    • Angled
  • Specials
    • Specification
    • NITIN-coated (anti-allergenic)
  • Measures
    • Cable inlet Ø
    • 4.8 mm
Datasheet/manual