reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CC F-56 5.1W :: Cabelcon Self-Install F connector, waterproof

Item-No.: CC F-56 5.1W
€0,75
Category of goods: 1 = discountable

CC F-56 5.1W

  • Product Description
  • Technical information
  • General
    • Type
    • F plug
    • Design
    • All-metal plug
    • Assembly
    • Fits most standard RG6 cables
    • Technology
    • Water-protected
  • Specials
    • Specification
    • Up to 3 GHz, 75 ohm
  • Measures
    • Cable inlet Ø
    • 6.8 ... 7.1 mm

Cabelcon Self-Install™ F connector in a waterproof design

For coaxial cable with 5.1 mm dielectric and 6.8 - 7.1 mm outer Ø including two integrated EPDM O-rings: One of them is located in the body, and the other behind the nut.

The Cabelcon Self-Install™ compression connector is a unique quality product developed to replace poor-quality twist-on connectors.

Assembly is easier and more precise than ever before. Strip the wire and slide on the connector — job done!

The Cabelcon Self-Install™ connector attaches to the wire automatically without any tools and cannot be removed.

• Operational up to 3 GHz
• All-metal Nitin™-coated design
• Easy and secure installation in seconds
• One-piece connector — no loose parts
• No compression tools or special tools required
• Fits most standard RG6 cables (5.1 mm)
• Professional quality and excellent performance parameters
• Simple step-by-step guide — anyone can fit it

Self-Install™ — technical data (typ.)
• Operational up to 3 GHz
• Surge impedance 75 ohm
• Degree of shielding 30 - 862 MHz 110 dB
• Degree of shielding 862 - 3000 MHz 90 dB
• Transfer impedance 5 - 30 MHz <5 mOhm
• Return loss at 1000 MHz 37 dB
• Return loss at 3000 MHz 28 dB
• IMD (3rd order at 2 x 100 mW) -120 dBc
• IMD (IP3 value) +80 dBm
• Max. current load for data cables
• Max. tensile strength (overall) 200 N

Suitable for coaxial cable with 5.1 mm dielectric diameter, e.g. Satix KK 110-70, Axing SKB SKB 395 & 489, Kathrein LCD 90/95/99/111/115, Belden H125

Because of the special nature of the Self-Install design with a movable sleeve, it is not possible to position an O-ring inside the nut as it is with standard F connectors. That is why we recommend the use of an outer rubber seal if the Self-Install™ connector is to be used for outdoor applications such as LNBs.



Manufacturer : CABELCON
Factory number : 99909648-01
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • F plug
    • Design
    • All-metal plug
    • Assembly
    • Fits most standard RG6 cables
    • Technology
    • Water-protected
  • Specials
    • Specification
    • Up to 3 GHz, 75 ohm
  • Measures
    • Cable inlet Ø
    • 6.8 ... 7.1 mm