Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CC CABELSTRIPPER :: Cabelcon cable stripper for F connectors

Item-No.: CC CABELSTRIPPER
€12,00
Category of goods: 1 = discountable

CC CABELSTRIPPER

  • Product Description
  • Technical information
  • General
    • Type
    • Cable stripper
    • Design
    • For RG59/RG6
    • Technology
    • With key ring

Easy handling even for non-experts
Press the button, insert the (cleanly cut) cable up to the stop, release the button and rotate the tool approximately 5 - 10x around the cable; remove the cable and wire sheaths. The result is an exposed inner conductor of 6.5 mm in length and (bare) mesh also of 6.5 mm in length and stripped of insulation.

• Practical and convenient cable stripper and key for F connectors (hex 11) in one tool
• Supported cable types: RG59, RG6
• Two blades for simultaneously stripping the outer and inner conductors in a single operation



Manufacturer : CABELCON
Factory number : 98501040
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable stripper
    • Design
    • For RG59/RG6
    • Technology
    • With key ring
Datasheet/manual