Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BWZ 5-02 :: Axing stripping tool


BWZ 5-02

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • Cutter for coaxial cable
  • Measures
    • Cable inlet Ø
    • 4,7 ±1 mm

You will have everything in hand with the BWZ 5-02 —
it offers the ideal stripping dimension for Axing premium-line cables and sockets

• Reversible stripping block for stripping dimensions 8/13 mm or 7/6 mm
• Adjustable stripping knife for coaxial cable
• Cutter for coaxial cable

The stripping tool BWZ 5-02 is designed specifically for Axing cable types SKB 88/89/395/92/93, but can also be used in conjunction with other cables with a dielectric diameter of 4.7 +/- 1 mm.



Manufacturer : AXING
Factory number : BWZ00502
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • Cutter for coaxial cable
  • Measures
    • Cable inlet Ø
    • 4,7 ±1 mm