Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BWZ 11-00 :: Axing fork wrench


BWZ 11-00

  • Product Description
  • Technical information
  • General
    • Type
    • Open-end wrench
    • Design
    • Open-end wrench for narrow F socket spacings
  • Specials
    • Specification
    • Width across flats 11 mm

Special open-end wrench for narrow F socket spacings

Width across flats 11 mm



Manufacturer : AXING
Factory number : BWZ01100
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Open-end wrench
    • Design
    • Open-end wrench for narrow F socket spacings
  • Specials
    • Specification
    • Width across flats 11 mm
Datasheet/manual