Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBLWE0060JCH :: External HDD WD My Book Duo 6 TB

Item-No.: WDBLWE0060JCH
€280,90



Bargain Item!
Limited amount available.

WD My Book Duo 6TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 6000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book Duo
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 99 mm
    • Depth
    • 157 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.18 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Premium RAID storage – high-speed file transfer. Massive capacity.

My Book Duo premium RAID storage provides a quick way to transfer, store and protect your photos, videos, music and other large files to free up valuable space on your computers. This dual drive features lightning-fast transfer speeds, encrypted hardware RAID and comprehensive local and cloud backup options. My Book Duo is the ultimate storage solution offering the capacity and security you need.

Quickly save and organise your files
Free up valuable space on all your computers. Store and organise your entire media collection on your My Book Duo with ultra-fast data transfer rates of 290 MB/s.

Massive capacity
My Book Duo is your storage vault. With up to 12 TB of capacity, you can store all your photos, videos, music and important documents in one safe place.

Speed and security with hardware-encrypted RAID
True hardware RAID provides an independent CPU-to manage RAID volumes, maximise bandwidth and sustain performance and reliability.

Multiple data management options
Use the default performance mode (RAID 0) for faster data transfers and maximum capacity. In safe mode (RAID 1) half the capacity is used to store your data and the other half is used for a duplicate copy, offering twice the data protection. You can also format to JBOD to use the drives individually. And with the 256-bit AES hardware encryption feature, you have the peace of mind that your files are secure.

Complete backup solutions that protect your data against loss
My Book Duo offers a comprehensive backup solution to protect your media collection and important files.
• Integrated backup software – WD SmartWare™ Pro works quietly in the background to help protect your data using minimal system resources. Select continuous backup mode to automatically back up your files as they change, or select the scheduled backup option to automatically back up your files at specified intervals.
• Cloud backup with Dropbox™ – Easily save a second copy of your files to your Dropbox cloud account using WD SmartWare Pro. You can then view, open and share the files you have backed up using Dropbox. And for additional protection of your important content, you can also back up your Dropbox account to your My Book Duo.
• System-level backup – Acronis True Image WD Edition™ software backs up your computer’s hard drive at the system level for total data protection. With a system-level backup to My Book Duo, you can restore your computer’s hard drive in the event of a system crash or restore selected system files after they have been corrupted or accidentally deleted.

Ultimate security with password protection
Enjoy the peace of mind that comes from knowing that your data is protected against unauthorised access with password protection.

Flexible connectivity with two USB expansion ports
Expand your storage capacity and de-clutter your workspace with two additional USB 3.0 ports on the back of your My Book Duo. Connect additional drives to expand as your storage needs increase, and charge your smartphones and tablets to create the ultimate organised workspace.

Configure, manage and diagnose your drive with WD Drive Utilities™
You’re in complete control. With this software you can run drive diagnostics, manage RAID configurations, erase and format your drive, register your drive and much more.

Easy to set up, easy to use
Pre-formatted for NTFS, ready to use right out of the box with your Windows OS. The drive can also be easily reformatted for Mac® OS X.

Ultra-reliable with WD Red drives
My Book Duo ships with WD Red drives inside. These drives are designed and tested for reliability and optimal performance in small RAID environments.

User-serviceable housing
Ready to upgrade your drives to expand your storage capacity? With a simple push of a button, pop open the housing and insert new drives with ease. No tools required.



Manufacturer : WESTERN DIGITAL
Factory number : WDBLWE0060JCH
Package weight : 2.919 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 6000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book Duo
    • Mounting form
    • 8.9 cm (3.5”)
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 99 mm
    • Depth
    • 157 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.18 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin