Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBBGB0030HBK :: WD My Book 3TB Desktop Hard Drive

Item-No.: WDBBGB0030HBK
Memory:

€110,90
€109,90




WD My Book 3TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book (2016)
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0
  • Measures
    • Width
    • 49 mm
    • Depth
    • 139.3 mm
    • Height
    • 170.6 mm
  • Weights
    • Weight
    • 0.96 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47-63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Trusted and loved high-capacity storage in a reimagined design.

The My Book™ drive is trusted desktop storage designed to complement your personal style with a massive amount of space to store your photos, videos, music and documents. Equipped with password protection and perfectly paired with WD Backup™ or Apple Time Machine, My Book desktop storage helps keep your files safe.

Features:
  • Auto backup with included WD Backup software and Time Machine compatibility
  • Password protection with hardware encryption
  • Reimagined design
  • Easy to use
  • Trusted storage built with WD reliability
  • USB 3.0 port; USB 2.0 compatible
  • 2-year limited warranty


Contents:
  • Desktop hard drive
  • USB 3.0 cable
  • AC adapter
  • WD Backup™, WD Security™ and WD Drive Utilities™ software
  • Quick install guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBBGB0030HBK-EESN
Package weight : 1.389 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • External hard drive
    • Model
    • My Book (2016)
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Plastic
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
    • Interfaces
    • USB 3.0
  • Measures
    • Width
    • 49 mm
    • Depth
    • 139.3 mm
    • Height
    • 170.6 mm
  • Weights
    • Weight
    • 0.96 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47-63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin