Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FC 56067 :: Ext. hard drive 3.5" 2.0 TB USB/FW/ESATA


Freecom Hard Drive Quattro 3.0 2TB, USB/eSATA/FW

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Quattro 3.0
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Silver/black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 155 mm
    • Depth
    • 148 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 1.06 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Freecom Hard Drive Quattro 3.0 2 TB USB 3.0/eSATA/FireWire 400/800

The new Hard Drive Quattro offers speed, reliability and, above all, flexibility. Users also have demanding space requirements for their external hard drives. The Hard Drive Quattro satisfies all of these requirements: it not only has plenty of storage space, it also has multi-interfaces: an eSATA, two FireWires and a USB interface.

The new USB 3.0 interface offers you the fastest data transfer rate currently available in an external hard drive. Connected via eSATA, the Hard Drive Quattro is up to 6 times faster than an average USB 2.0 hard drive. For the best transfer rates for Mac users, two FireWire interfaces (800/400), which have become increasingly common in recent years, are provided. Because USB 3.0 is fully backward compatible with USB 2.0, you enjoy absolute flexibility - you can connect the hard drive to any modern computer even if it doesn't have an eSATA or FireWire interface.

The Hard Drive Quattro has a stylish aluminium housing that is perfect for PCs or Macs and can be positioned horizontally or vertically. The elegant drive is pre-formatted with FAT-32 so that the Hard Drive Quattro is ready to use right after you connect it to your computer. Freecom develops storage solutions from the customer's perspective - user-friendliness and quality are thus a priority.

External high-speed hard drive with multi-interfaces for professionals
• Reliable external hard drive for professional and private use
• 4 interfaces in one drive for optimum flexibility
• eSATA is the fastest interface on the market and ideal for large, uncompressed files
• FireWire 800 and FireWire400 are perfect for Mac users, for example, to cut audio/video files
• USB 3.0 - the fastest ever interface, and thanks to the backward compatibility, you can also connect the hard drive to USB 2.0, which is still the most widely used interface - and present on any modern computer
• The high-quality aluminium housing can be recycled and has a lower environmental impact
• Equipped with optimum internal air circulation management
• No fans, therefore absolutely quiet
• Compact design, only 15.5 x 14.8 x 4.3 cm
• Including 2 rubber feet to position the hard drive in an upright position
• 2-year manufacturer's warranty and unlimited free helpdesk support

Included with delivery:
• Freecom Hard Drive Quattro 3.0 (FAT-32 pre-formatted*)
• Power supply unit (EU, UK)
• eSATA, FireWire800 & FireWire400 and USB connection cable
• Manual & software pre-installed on the hard drive
• Quick install guide
• Free, unlimited helpdesk support
• 2-year manufacturer's warranty



Manufacturer : FREECOM
Factory number : 56067
Package weight : 1.985 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Quattro 3.0
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Silver/black
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 155 mm
    • Depth
    • 148 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 1.06 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin