Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBYNN0010BRD :: WD 1TB My Passport Portable Hard Drive red

Item-No.: WDBYNN0010BRD
Memory:

Colour:

€61,95




WD My Passport 1TB, USB 3.0 red

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • My Passport (2016)
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Red
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 81.5 mm
    • Depth
    • 110 mm
    • Height
    • 16.3 mm
  • Weights
    • Weight
    • 170 g
Trusted and loved portable storage in a reimagined design.

My Passport™ is the trusted, portable storage that perfectly complements your on-the-go lifestyle. Designed to fit in the palm of your hand, there’s plenty of space to store a massive amount of photos, videos, music and documents. Perfectly paired with WD Backup™ software and password protection, the My Passport drive helps keep your files safe.

Features:
  • Auto backup with included WD Backup software
  • Password protection with hardware encryption
  • Reimagined design
  • Easy to use
  • Trusted drive built with WD reliability
  • Up to 4TB capacity
  • USB 3.0 port; USB 2.0 compatible
  • 2-year limited warranty


Compatibility
  • Windows® 10, Windows 8 or Windows 7 operating systems
  • Requires reformatting for other operating systems


Contents
  • Portable hard drive
  • USB 3.0 cable
  • WD Backup™, WD Security™ and WD Drive Utilities™ software
  • Quick install guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBYNN0010BRD-WESN
Package weight : 0.303 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • My Passport (2016)
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Red
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 81.5 mm
    • Depth
    • 110 mm
    • Height
    • 16.3 mm
  • Weights
    • Weight
    • 170 g