reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBSMT0030BBK :: WD My Passport Wireless Pro 3 TB

Item-No.: WDBSMT0030BBK
Memory:

€228,50




WD My Passport Wireless Pro 3TB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • My Passport Wireless Pro
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Includes charging cable
    • Accessory
    • USB cable, USB power supply unit
    • Technology
    • Battery
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 126 mm
    • Depth
    • 126 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 450 g
My Passport Wireless Pro gives photographers and videographers portable storage to easily offload, edit and stream photos or high-definition videos in the field. Designed to work seamlessly with mobile devices, and an SD card reader built-in, you get an all-in-one drive to streamline your workflow.

Features:
  • Wireless 802.11ac for fast data transfers
  • SD 3.0 card reader for fast media offloads
  • All-day battery (up to 10 hours)
  • USB power bank to charge mobile devices
  • USB 3.0 for super-fast transfers
  • USB 2.0 to transfer media from an external storage device
  • Plex media server to organize and stream media
  • My Cloud app to access from iOS and Android devices


High-capacity, wireless mobile storage designed to accompany professional photographers and videographers in the field to easily offload, edit and stream captured photos and high-definition videos. Created to work seamlessly with mobile devices and equipped with a built-in SD card reader, My Passport Wireless Pro is the all-in-one drive you need to streamline your workflow.



Manufacturer : WESTERN DIGITAL
Factory number : WDBSMT0030BBK-EESN
Package weight : 0.705 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
  • General
    • Type
    • My Passport Wireless Pro
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Includes charging cable
    • Accessory
    • USB cable, USB power supply unit
    • Technology
    • Battery
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 126 mm
    • Depth
    • 126 mm
    • Height
    • 24 mm
  • Weights
    • Weight
    • 450 g