Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS2TSJ25M3 :: ext. HDD 2,5´´ USB3.0 2TB

Item-No.: TS2TSJ25M3
Memory:

€94,50




Transcend StoreJet 25M3 2TB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • StoreJet 25M3
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black/green
    • Housing
    • Rubber
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82.4 mm
    • Depth
    • 129.5 mm
    • Height
    • 20.4 mm
  • Weights
    • Weight
    • 230 g
One plus one is greater than two.
The StoreJet 25M3 combines the shock-resistant qualities of Transcend's award-winning rugged StoreJet M series with the SuperSpeed 5Gb/s interface bandwidth of USB 3.0, allowing users to enjoy ultra-fast file transfers and the highest level of anti-shock protection.

Key Features
  • Military-grade shock resistance

  • SuperSpeed USB 3.0 compliant and backwards compatible with USB 2.0

  • Advanced 3-stage shock protection system

  • Durable anti-shock rubber outer case

  • Advanced internal hard drive suspension system

  • Quick Reconnect Button - re-enable safely removed USB hard drive without unplug and reinsert

  • One Touch Auto-Backup button

  • 256-bit AES file & folder encryption

  • Exclusive Transcend Elite data management software



Manufacturer : TRANSCEND
Factory number : TS2TSJ25M3
Package weight : 0.326 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • StoreJet 25M3
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black/green
    • Housing
    • Rubber
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82.4 mm
    • Depth
    • 129.5 mm
    • Height
    • 20.4 mm
  • Weights
    • Weight
    • 230 g
Datasheet/manual