Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STSHX-M500TCBM :: External hard drive 2.5", USB 3.0, 500 GB

Item-No.: STSHX-M500TCBM
Memory:

€45,50




Maxtor M3 Portable 500GB, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • M3 Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 112 mm
    • Height
    • 17.5 mm
  • Weights
    • Weight
    • 141 g

The Maxtor M3 Portable external hard drive is a practical, portable storage solution. You can take this hard drive with you wherever you go, and with 500 GB of memory, it offers plenty of storage capacity. The sturdy, black design can withstand everyday problems.

Features:
  • Practical, portable storage device

  • Sturdy, black design

  • SafetyKey to protect your data


Included:
  • M3 portable external hard drive

  • USB cable

  • Installation manual

  • Software (pre-installed on the hard drive)

  • User documentation (electronic version — PDF)


Operating system:
  • Windows 10/8/7/Vista, Mac OS X 10.4.8 or later


Software bundle:
  • AutoBackup backup system

  • Secure Drive for worry-free data security

  • SecretZone to encrypt the data on the device




Manufacturer : MAXTOR
Factory number : STSHX-M500TCBM
Package weight : 0.287 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • M3 Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Power supply
    • Without
    • Accessory
    • USB cable, software
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 112 mm
    • Height
    • 17.5 mm
  • Weights
    • Weight
    • 141 g